Parametric results for: MAX6035ESA25 under Voltage References

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: max6035esa25
Select parts from the table below to compare.
Compare
Compare
MAX6035ESA25+
Maxim Integrated Products
Check for Price Yes Yes Transferred 2.5 V 2.495 V 2.505 V 5 V 4.4 V 33 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BICMOS 40 ppm/°C INDUSTRIAL 0.2 % R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01
MAX6035ESA25+
Analog Devices Inc
Check for Price Yes Active 2.5 V 2.495 V 2.505 V 5 V 4.4 V 33 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BICMOS 40 ppm/°C INDUSTRIAL 0.2 % R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL 0.150 INCH, MS-012AA, SOIC-8 8 compliant 8-SOIC_N-150_MIL 2002-11-19 Analog Devices
MAX6035ESA25+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 2.5 V 2.495 V 2.505 V 5 V 4.4 V 33 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BICMOS 40 ppm/°C INDUSTRIAL 0.2 % R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01
MAX6035ESA25
Maxim Integrated Products
Check for Price No No Transferred 2.5 V 2.495 V 2.505 V 5 V 4.4 V 33 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BICMOS 40 ppm/°C INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, 8 compliant EAR99 8542.39.00.01
MAX6035ESA25+T
Analog Devices Inc
Check for Price Yes Active 2.5 V 2.495 V 2.505 V 5 V 4.4 V 33 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BICMOS 40 ppm/°C INDUSTRIAL 0.2 % R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm 8-SOIC_N-150_MIL 8 8-SOIC_N-150_MIL 2002-11-19 Analog Devices