Parametric results for: MAX6029EUK50-T under Voltage References

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max6029euk50t
Select parts from the table below to compare.
Compare
Compare
MAX6029EUK50-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 4.9925 V 5.0075 V 5.2 V 12.6 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BICMOS 30 ppm/°C INDUSTRIAL 0.15 % R-PDSO-G5 e0 Not Qualified 1 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOIC LSSOP, TSOP5/6,.11,37 5 not_compliant EAR99 8542.39.00.01
MAX6029EUK50+T
Analog Devices Inc
Check for Price Yes Active 5 V 4.9925 V 5.0075 V 5.2 V 12.6 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BICMOS 30 ppm/°C INDUSTRIAL 0.15 % R-PDSO-G5 e3 Not Qualified 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm ANALOG DEVICES INC 5-SOT_23-N/A ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN 5 compliant 5-SOT_23-N/A 2003-07-22 Analog Devices
MAX6029EUK50+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 4.9925 V 5.0075 V 5.2 V 12.6 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BICMOS 30 ppm/°C INDUSTRIAL 0.15 % R-PDSO-G5 e3 Not Qualified 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOIC ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01