Parametric results for: MAX6006AEUR under Voltage References

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max6006aeur
Select parts from the table below to compare.
Compare
Compare
MAX6006AEUR+T
Maxim Integrated Products
$1.4917 Yes Yes Transferred 1.25 V 1.2475 V 1.2525 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BICMOS 30 ppm/°C INDUSTRIAL 0.2 % R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 TSOP, TO-236 3 compliant EAR99 8542.39.00.01
MAX6006AEUR+T
Analog Devices Inc
$2.0010 Yes Active 1.25 V 1.2475 V 1.2525 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BICMOS 30 ppm/°C INDUSTRIAL 0.2 % R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm 3-SOT_23-N/A 3 3-SOT_23-N/A 2000-10-09 Analog Devices
MAX6006AEUR+
Maxim Integrated Products
Check for Price Yes Yes Transferred 1.25 V 1.2475 V 1.2525 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 BICMOS 30 ppm/°C INDUSTRIAL R-PDSO-G3 e3 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm MAXIM INTEGRATED PRODUCTS INC SOP, compliant EAR99 8542.39.00.01
MAX6006AEUR
Maxim Integrated Products
Check for Price No No Obsolete 1.25 V 1.2475 V 1.2525 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 BICMOS 30 ppm/°C INDUSTRIAL R-PDSO-G3 e0 1 85 °C -40 °C 3 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm MAXIM INTEGRATED PRODUCTS INC SOT-23, 3 PIN not_compliant EAR99 8542.39.00.01
MAX6006AEUR+
Analog Devices Inc
Check for Price Yes Active 1.25 V 1.2475 V 1.2525 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BICMOS 30 ppm/°C INDUSTRIAL R-PDSO-G3 e3 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm 3-SOT_23-N/A 3 3-SOT_23-N/A 2000-10-09 Analog Devices
MAX6006AEUR-T
Maxim Integrated Products
Check for Price No No Obsolete 1.25 V 1.2475 V 1.2525 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 BICMOS 30 ppm/°C INDUSTRIAL 0.2 % R-PDSO-G3 e0 Not Qualified 1 85 °C -40 °C 245 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 TSOP, TO-236 3 not_compliant EAR99 8542.39.00.01