Filter Your Search
1 - 6 of 6 results
|
MAX6003EUR+T
Maxim Integrated Products
|
$1.5674 | Yes | Yes | Transferred | 3 V | 2.97 V | 3.03 V | 5 V | 3.2 V | 12.6 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | INDUSTRIAL | 1 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | TSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX6003EUR
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 2.97 V | 3.03 V | 5 V | 3.2 V | 12.6 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e0 | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | TO-236 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 952 µm | DUAL | 1.2955 mm | 2.8575 mm | 1.194 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MAX6003EUR+
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | 2.97 V | 3.03 V | 5 V | 3.2 V | 12.6 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | TO-236 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 952 µm | DUAL | 1.2955 mm | 2.8575 mm | 1.194 mm | 3-SOT_23-N/A | 3 | 3-SOT_23-N/A | 1998-10-23 | Analog Devices | ||||||||||
|
MAX6003EUR+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | 2.97 V | 3.03 V | 5 V | 3.2 V | 12.6 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | TO-236 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 952 µm | DUAL | 1.2955 mm | 2.8575 mm | 1.194 mm | MAXIM INTEGRATED PRODUCTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX6003EUR-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 2.97 V | 3.03 V | 5 V | 3.2 V | 12.6 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | INDUSTRIAL | 1 % | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 20 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX6003EUR+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | 2.97 V | 3.03 V | 5 V | 3.2 V | 12.6 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | INDUSTRIAL | 1 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | 3-SOT_23-N/A | 3 | 3-SOT_23-N/A | 1998-10-23 | Analog Devices |