Filter Your Search
1 - 2 of 2 results
|
MAX5986CETE+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 48 V | 60 V | 33.4 V | YES | BUCK | 475 kHz | ADJUSTABLE OUTPUT VOLTAGE FROM 5.4 TO 14 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N16 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | TQFN-16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX5986CETE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 48 V | 60 V | 33.4 V | YES | BUCK | 475 kHz | ADJUSTABLE OUTPUT VOLTAGE FROM 5.4 TO 14 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N16 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 800 µm | ANALOG DEVICES INC | TQFN-16 | compliant | 16-LFCSP-5X5X0.75 | 16 | 16-LFCSP-5X5X0.75 | 2012-05-02 | Analog Devices |