Filter Your Search
1 - 6 of 6 results
|
MAX5930EEG+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | 1 V | 13.2 V | 5 mA | 3 | YES | YES | HOT SWAP CONTROLLER | 1 | BICMOS | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 1.73 mm | 24-QSOP-150_MIL | 24 | 24-QSOP-150_MIL | 2003-11-10 | ||||||||
|
MAX5930EEG+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 1 V | 13.2 V | 5 mA | 3 | YES | YES | HOT SWAP CONTROLLER | 1 | BICMOS | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 1.73 mm | SSOP | 24 | MAXIM INTEGRATED PRODUCTS INC | SSOP, SSOP24,.24 | compliant | EAR99 | 8542.31.00.01 | ||||
|
MAX5930EEG+
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | 1 V | 13.2 V | 5 mA | 3 | YES | YES | HOT SWAP CONTROLLER | 1 | BICMOS | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 1.73 mm | 24-QSOP-150_MIL | 24 | 24-QSOP-150_MIL | 2003-11-10 | ||||||||
|
MAX5930EEG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 1 V | 13.2 V | 5 mA | 3 | YES | YES | HOT SWAP CONTROLLER | 1 | BICMOS | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 1.73 mm | SSOP | 24 | MAXIM INTEGRATED PRODUCTS INC | 0.150 INCH, 0.635 MM PITCH, MO-137AE, QSOP-24 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX5930EEG+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 1 V | 13.2 V | 5 mA | 3 | YES | YES | HOT SWAP CONTROLLER | 1 | BICMOS | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 1.73 mm | SSOP | 24 | MAXIM INTEGRATED PRODUCTS INC | SSOP, SSOP24,.24 | compliant | EAR99 | 8542.31.00.01 | ||||
|
MAX5930EEG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 1 V | 13.2 V | 5 mA | 3 | YES | YES | HOT SWAP CONTROLLER | 1 | BICMOS | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 1.73 mm | SSOP | 24 | MAXIM INTEGRATED PRODUCTS INC | 0.150 INCH, 0.635 MM PITCH, MO-137AE, QSOP-24 | not_compliant | EAR99 | 8542.39.00.01 |