Filter Your Search
1 - 3 of 3 results
|
MAX5920AESA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 48 V | 20 V | 80 V | 2 mA | 2 | YES | NO | HOT SWAP CONTROLLER | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | 2003-09-17 | Analog Devices | ||||||||
|
MAX5920AESA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 48 V | 20 V | 80 V | 2 mA | 2 | YES | NO | HOT SWAP CONTROLLER | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | 8 | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.31.00.01 | |||||
|
MAX5920AESA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 48 V | 20 V | 80 V | 2 mA | 2 | YES | NO | HOT SWAP CONTROLLER | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | 8 | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP8,.25 | not_compliant | EAR99 | 8542.31.00.01 |