Filter Your Search
1 - 2 of 2 results
|
MAX5907EEE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 1 V | 13.2 V | 2.3 mA | 2 | YES | YES | CHANNEL 1 SUPPLY INPUT IS 5V NOMINAL | HOT SWAP CONTROLLER | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HSSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 0.150 INCH, 0.025 INCH PTICH, MO-137AA, QSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX5907EEE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 V | 13.2 V | 2.3 mA | 2 | YES | YES | CHANNEL 1 SUPPLY INPUT IS 5V NOMINAL | HOT SWAP CONTROLLER | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 255 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.73 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, SSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 |