Filter Your Search
1 - 3 of 3 results
|
MAX5902NNETT+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 48 V | 9 V | 72 V | 2 mA | 1 | YES | NO | ADJUSTABLE UNDERVOLTAGE LOCKOUT | HOT SWAP CONTROLLER | 1 | BICMOS | INDUSTRIAL | S-PDSO-N6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | SON | VSON, SOLCC6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX5902NNETT+T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 48 V | 9 V | 72 V | 1 | YES | NO | ADJUSTABLE UNDERVOLTAGE LOCKOUT | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | S-PDSO-N6 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | ROCHESTER ELECTRONICS LLC | SON | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WEEA, TDFN- 6 | 6 | unknown | |||||||
|
MAX5902NNETT-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 48 V | 9 V | 72 V | 2 mA | 1 | YES | NO | ADJUSTABLE UNDERVOLTAGE LOCKOUT | HOT SWAP CONTROLLER | 1 | BICMOS | INDUSTRIAL | S-PDSO-N6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | SON | 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN- 6 | 6 | not_compliant | EAR99 | 8542.39.00.01 |