Filter Your Search
1 - 2 of 2 results
|
MAX5650ETJ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 4.111 V | 0.0061 % | 16 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 2 µs | 2 mA | BICMOS | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 5 X 5 MM, 0.80 MM HEIGHT, EXPOSED PAD, MO-220WHHD-2, TQFN-32 | 32 | not_compliant | 8542.39.00.01 | ||
|
MAX5650ETJ-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 4.111 V | 0.0061 % | 16 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 2 µs | 2 mA | BICMOS | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 5 X 5 MM, 0.80 MM HEIGHT, EXPOSED PAD, MO-220WHHD-2, TQFN-32 | 32 | not_compliant | 8542.39.00.01 |