Parametric results for: MAX5529GTA+T under Digital Potentiometers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max5529gtat
Select parts from the table below to compare.
Compare
Compare
MAX5529GTA+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 5 V 64 YES 10 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 1 kHz 1 BICMOS 35 ppm/°C INDUSTRIAL S-XDSO-N8 Not Qualified e3 1 105 °C -40 °C 260 30 8 UNSPECIFIED HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm DUAL 3 mm 800 µm 3 mm MAXIM INTEGRATED PRODUCTS INC SON HVSON, SOLCC8,.12,25 8 compliant EAR99 8542.39.00.01
MAX5529GTA-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 64 YES 10 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 1 kHz 1 BICMOS 35 ppm/°C INDUSTRIAL S-XDSO-N8 Not Qualified e0 1 105 °C -40 °C 8 UNSPECIFIED HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 650 µm DUAL 3 mm 800 µm 3 mm MAXIM INTEGRATED PRODUCTS INC SON 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 8 not_compliant 8542.39.00.01