Filter Your Search
1 - 3 of 3 results
|
MAX551BCPA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 0.0244 % | 12 | NO | D/A CONVERTER | OFFSET BINARY | SERIAL | 1 | 1000 ns | 80 ns | 1.5 mA | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX551BCPA+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 2.46 V | 1.23 V | 0.0244 % | 12 | NO | D/A CONVERTER | OFFSET BINARY | SERIAL | 1 | 1000 ns | 80 ns | 1.5 mA | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 9.375 mm | ANALOG DEVICES INC | 8-PDIP-300_MIL | PLASTIC, DIP-8 | 8 | compliant | 8-PDIP-300_MIL | 1997-07-15 | Analog Devices | |||||
|
MAX551BCPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 2.46 V | 1.23 V | 0.0244 % | 12 | NO | D/A CONVERTER | OFFSET BINARY | SERIAL | 1 | 1000 ns | 80 ns | 1.5 mA | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 245 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 |