Filter Your Search
1 - 2 of 2 results
|
MAX5499ETE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 1024 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NV; OTHER RESISTOR VALUE IS 50000 OHMS W... more | 50 Hz | 2 | BICMOS | 35 ppm/°C | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.2SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 800 µm | QUAD | 5 mm | 800 µm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC16,.2SQ,32 | 16 | not_compliant | 8542.39.00.01 | ||
|
MAX5499ETE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 1024 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NV; OTHER RESISTOR VALUE IS 50000 OHMS W... more | 50 Hz | 2 | BICMOS | 35 ppm/°C | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.2SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 800 µm | QUAD | 5 mm | 800 µm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC16,.2SQ,32 | 16 | compliant | 8542.39.00.01 |