Parametric results for: MAX545AESD-T under Digital to Analog Converters

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: max545aesdt
Select parts from the table below to compare.
Compare
Compare
MAX545AESD-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 3 V 0.0061 % 14 YES D/A CONVERTER OFFSET BINARY SERIAL 1 1000 ns 1.1 mA CMOS INDUSTRIAL R-PDSO-G14 Not Qualified e0 1 85 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 8.65 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, PLASTIC, MS-012B, SOIC-14 14 not_compliant 8542.39.00.01
MAX545AESD+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 5 V 3 V 0.0031 % 14 YES D/A CONVERTER OFFSET BINARY SERIAL 1 1000 ns 1.1 mA CMOS INDUSTRIAL R-PDSO-G14 Not Qualified e3 85 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 8.65 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, PLASTIC, MS-012B, SOIC-14 14 compliant 8542.39.00.01