Filter Your Search
1 - 2 of 2 results
|
MAX544BESA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 3 V | 0.0031 % | 14 | YES | D/A CONVERTER | OFFSET BINARY | SERIAL | 1 | 1000 ns | 1.1 mA | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012A, SOIC-8 | 8 | not_compliant | 8542.39.00.01 | ||
|
MAX544BESA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 3 V | 0.0061 % | 14 | YES | D/A CONVERTER | OFFSET BINARY | SERIAL | 1 | 1000 ns | 1.1 mA | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | 8542.39.00.01 |