Parametric results for: MAX5439 under Digital Potentiometers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max5439
Select parts from the table below to compare.
Compare
Compare
MAX5439EUD-T
Maxim Integrated Products
Check for Price No No Obsolete 15 V 128 YES 100 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER DEVICE SUPPORTS DUAL SUPPLY OPERATION 200 Hz -15 V 1 15 V -15 V BICMOS 35 ppm/°C INDUSTRIAL R-PDSO-G14 Not Qualified e0 1 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 4.4 mm 1.1 mm 5 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP, 14 compliant 8542.39.00.01
MAX5439EUD+T
Analog Devices Inc
Check for Price Yes Active 15 V 128 YES 100 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER ALSO REQUIRES A +2.7V TO +5.25V DIGITAL SUPPLY 200 Hz -15 V 1 15 V -15 V BICMOS 35 ppm/°C INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 1.1 mm 5 mm 14-TSSOP_4.4-4.4_MM 14 14-TSSOP_4.4-4.4_MM 2002-11-14 Analog Devices
MAX5439EUD+
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V 128 YES 100 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER ALSO REQUIRES A +2.7V TO +5.25V DIGITAL SUPPLY 200 Hz -15 V 1 15 V -15 V BICMOS 35 ppm/°C INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 4.4 mm 1.1 mm 5 mm MAXIM INTEGRATED PRODUCTS INC TSSOP 4.40 MM, MO-153AB-1, TSSOP-14 14 compliant 8542.39.00.01 EAR99
MAX5439EUD+
Analog Devices Inc
Check for Price Yes Active 15 V 128 YES 100 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER ALSO REQUIRES A +2.7V TO +5.25V DIGITAL SUPPLY 200 Hz -15 V 1 15 V -15 V BICMOS 35 ppm/°C INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 1.1 mm 5 mm ANALOG DEVICES INC 14-TSSOP_4.4-4.4_MM 4.40 MM, MO-153AB-1, TSSOP-14 14 compliant 14-TSSOP_4.4-4.4_MM 2002-11-14 Analog Devices
MAX5439EUD+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V 128 YES 100 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER ALSO REQUIRES A +2.7V TO +5.25V DIGITAL SUPPLY 200 Hz -15 V 1 15 V -15 V BICMOS 35 ppm/°C INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 4.4 mm 1.1 mm 5 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP, 14 compliant 8542.39.00.01 EAR99
MAX5439EUD
Maxim Integrated Products
Check for Price No No Obsolete 15 V 128 YES 100 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER DEVICE SUPPORTS DUAL SUPPLY OPERATION 200 Hz -15 V 1 15 V -15 V BICMOS 35 ppm/°C INDUSTRIAL R-PDSO-G14 Not Qualified e0 1 85 °C -40 °C 245 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 4.4 mm 1.1 mm 5 mm MAXIM INTEGRATED PRODUCTS INC TSSOP 4.40 MM, MO-153AB-1, TSSOP-14 14 not_compliant 8542.39.00.01