Filter Your Search
1 - 6 of 6 results
|
MAX5420CEUA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | ANALOG CIRCUIT | CMOS | ALSO OPERATE AT 5V SINGLE SUPPLY | -5.25 V | -4.75 V | 1 | 5.25 V | 4.75 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | MO-187C-AA, MICRO MAX PACKAGE-8 | 8 | not_compliant | 8542.39.00.01 | |||||||
|
MAX5420CEUA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | ANALOG CIRCUIT | CMOS | IT CAN ALSO OPERATE FROM A SINGLE 5V SUPPLY | -5.25 V | -4.75 V | 1 | 5.25 V | 4.75 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, | 8 | compliant | 8533.40.80.70 | EAR99 | |||||
|
MAX5420CEUA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | CMOS | IT CAN ALSO OPERATE FROM A SINGLE 5V SUPPLY | -5.25 V | -4.75 V | 1 | 5.25 V | 4.75 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | 8-MINI_SO-N/A | 8 | 8-MINI_SO-N/A | 2001-11-21 | Analog Devices | ||||||||
|
MAX5420CEUA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | ANALOG CIRCUIT | CMOS | ALSO OPERATE AT 5V SINGLE SUPPLY | -5.25 V | -4.75 V | 1 | 5.25 V | 4.75 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | MO-187C-AA, MICRO MAX PACKAGE-8 | 8 | not_compliant | 8533.40.80.70 | EAR99 | ||||||
|
MAX5420CEUA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | ANALOG CIRCUIT | CMOS | IT CAN ALSO OPERATE FROM A SINGLE 5V SUPPLY | -5.25 V | -4.75 V | 1 | 5.25 V | 4.75 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MICRO MAX PACKAGE-8 | 8 | compliant | 8533.40.80.70 | EAR99 | |||||
|
MAX5420CEUA+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | CMOS | IT CAN ALSO OPERATE FROM A SINGLE 5V SUPPLY | -5.25 V | -4.75 V | 1 | 5.25 V | 4.75 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 8-MINI_SO-N/A | MICRO MAX PACKAGE-8 | 8 | compliant | 8-MINI_SO-N/A | 2001-11-21 | Analog Devices |