Filter Your Search
1 - 3 of 3 results
|
MAX5415EUD-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 256 | YES | 100 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 2 | 5 V | BICMOS | 35 ppm/°C | R-PDSO-G14 | e0 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | |||||||||||||
|
MAX5415EUD+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 256 | YES | 100 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 2 | 5 V | BICMOS | 35 ppm/°C | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | TSSOP | TSSOP, | 14 | EAR99 | ||||||
|
MAX5415EUD+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 256 | YES | 100 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 2 | 5 V | BICMOS | 35 ppm/°C | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 5 mm | 14-TSSOP_4.4-4.4_MM | 14 | 14-TSSOP_4.4-4.4_MM | 2001-01-01 | Analog Devices |