Parametric results for: MAX5387LAUD+T under Digital Potentiometers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max5387laudt
Select parts from the table below to compare.
Compare
Compare
MAX5387LAUD+T
Analog Devices Inc
Check for Price Yes Active 5 V 256 YES 250 Ω 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 600 Hz 1 25 % BICMOS 35 ppm/°C AUTOMOTIVE R-PDSO-G14 e3 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 1.1 mm 5 mm 14-TSSOP_4.4-4.4_MM 14 14-TSSOP_4.4-4.4_MM 2010-02-17 Analog Devices
MAX5387LAUD+T
Maxim Integrated Products
Check for Price Yes Transferred 5 V 256 YES 250 Ω 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 600 Hz 1 25 % BICMOS 35 ppm/°C AUTOMOTIVE R-PDSO-G14 e3 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 4.4 mm 1.1 mm 5 mm MAXIM INTEGRATED PRODUCTS INC , compliant EAR99 8542.39.00.01