Parametric results for: MAX531ACPD+ under Digital to Analog Converters

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max531acpd
Select parts from the table below to compare.
Compare
Compare
MAX531ACPD+
Analog Devices Inc
$10.2208 Yes Obsolete 5 V 4.8 V -4.8 V 0.0122 % 12 NO D/A CONVERTER BINARY SERIAL -5 V 1 25 µs CMOS COMMERCIAL R-PDIP-T14 Not Qualified e3 1 70 °C 260 30 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 4.572 mm 19.05 mm 14-PDIP-300_MIL 14 14-PDIP-300_MIL 1999-05-25 Analog Devices
MAX531ACPD+
Maxim Integrated Products
$17.1819 Yes Yes Transferred 5 V 4.8 V -4.8 V 0.0122 % 12 NO D/A CONVERTER BINARY SERIAL -5 V 1 25 µs CMOS COMMERCIAL R-PDIP-T14 Not Qualified e3 1 70 °C 260 30 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 4.572 mm 19.05 mm DIP 14 MAXIM INTEGRATED PRODUCTS INC DIP, DIP14,.3 compliant EAR99 8542.39.00.01
MAX531ACPD
Maxim Integrated Products
Check for Price No No Obsolete 5 V 4.8 V -4.8 V 0.0122 % 12 NO D/A CONVERTER BINARY SERIAL -5 V 1 25 µs CMOS COMMERCIAL R-PDIP-T14 Not Qualified e0 1 70 °C 245 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 4.572 mm 19.05 mm DIP 14 MAXIM INTEGRATED PRODUCTS INC 0.300 INCH, PLASTIC, DIP-14 not_compliant EAR99 8542.39.00.01