Filter Your Search
1 - 3 of 3 results
|
MAX531ACPD+
Analog Devices Inc
|
$10.2208 | Yes | Obsolete | 5 V | 4.8 V | -4.8 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 25 µs | CMOS | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.05 mm | 14-PDIP-300_MIL | 14 | 14-PDIP-300_MIL | 1999-05-25 | Analog Devices | ||||||||
|
MAX531ACPD+
Maxim Integrated Products
|
$17.1819 | Yes | Yes | Transferred | 5 V | 4.8 V | -4.8 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 25 µs | CMOS | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.05 mm | DIP | 14 | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP14,.3 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX531ACPD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 4.8 V | -4.8 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 25 µs | CMOS | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 1 | 70 °C | 245 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.05 mm | DIP | 14 | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, PLASTIC, DIP-14 | not_compliant | EAR99 | 8542.39.00.01 |