Filter Your Search
1 - 7 of 7 results
|
MAX530BEWG
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5.1 V | -5.1 V | 0.0366 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -5 V | 1 | 25 µs | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 24 | unknown | |||||||||
|
MAX530BEWG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5.1 V | -5.1 V | 0.0366 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -5 V | 1 | 25 µs | 400 µA | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 24 | PLASTIC/EPOXY | SOP | SOP24(UNSPEC) | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-24 | 24 | not_compliant | 8542.39.00.01 | |||||||
|
MAX530BEWG+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 5.1 V | -5.1 V | 0.0366 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -5 V | 1 | 25 µs | 400 µA | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24(UNSPEC) | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP24(UNSPEC) | 24 | compliant | 8542.39.00.01 | EAR99 | |||||
|
MAX530BEWG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5.1 V | -5.1 V | 0.0366 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -5 V | 1 | 25 µs | 400 µA | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 24 | PLASTIC/EPOXY | SOP | SOP24(UNSPEC) | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-24 | 24 | not_compliant | 8542.39.00.01 | EAR99 | ||||||
|
MAX530BEWG+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 5.1 V | -5.1 V | 0.0366 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -5 V | 1 | 25 µs | 400 µA | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24(UNSPEC) | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-24 | 24 | compliant | 8542.39.00.01 | EAR99 | |||||
|
MAX530BEWG+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 5.1 V | -5.1 V | 0.0366 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -5 V | 1 | 25 µs | 400 µA | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24(UNSPEC) | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ANALOG DEVICES INC | 24-SOIC_W-300_MIL | SO-24 | 24 | compliant | 24-SOIC_W-300_MIL | 1999-05-25 | Analog Devices | |||||
|
MAX530BEWG+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 5.1 V | -5.1 V | 0.0366 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -5 V | 1 | 25 µs | 400 µA | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24(UNSPEC) | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | 24-SOIC_W-300_MIL | 24 | 24-SOIC_W-300_MIL | 1999-05-25 |