Parametric results for: MAX530ACAG+ under Digital to Analog Converters

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: max530acag
Select parts from the table below to compare.
Compare
Compare
MAX530ACAG+
Maxim Integrated Products
$19.5498 Yes Yes Transferred 5 V 5.1 V -5.1 V 0.0122 % 12 YES D/A CONVERTER BINARY, OFFSET BINARY PARALLEL, WORD -5 V 1 25 µs 400 µA COMMERCIAL R-PDSO-G24 Not Qualified e3 1 70 °C 260 30 24 PLASTIC/EPOXY SSOP SSOP24(UNSPEC) RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5.29 mm 1.99 mm 8.2 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP-24 24 compliant EAR99 8542.39.00.01
MAX530ACAG
Maxim Integrated Products
Check for Price No No Obsolete 5 V 5.1 V -5.1 V 0.0122 % 12 YES D/A CONVERTER BINARY, OFFSET BINARY PARALLEL, WORD -5 V 1 25 µs 400 µA COMMERCIAL R-PDSO-G24 Not Qualified e0 1 70 °C 245 24 PLASTIC/EPOXY SSOP SSOP24(UNSPEC) RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5.29 mm 1.99 mm 8.2 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP-24 24 not_compliant EAR99 8542.39.00.01
MAX530ACAG+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 5.1 V -5.1 V 0.0122 % 12 YES D/A CONVERTER BINARY, OFFSET BINARY PARALLEL, WORD -5 V 1 25 µs 400 µA COMMERCIAL R-PDSO-G24 Not Qualified e3 1 70 °C 24 PLASTIC/EPOXY SSOP SSOP24(UNSPEC) RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5.29 mm 1.99 mm 8.2 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP, SSOP24(UNSPEC) 24 compliant 8542.39.00.01
MAX530ACAG-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 5.1 V -5.1 V 0.0122 % 12 YES D/A CONVERTER BINARY, OFFSET BINARY PARALLEL, WORD -5 V 1 25 µs 400 µA COMMERCIAL R-PDSO-G24 Not Qualified e0 1 70 °C 24 PLASTIC/EPOXY SSOP SSOP24(UNSPEC) RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5.29 mm 1.99 mm 8.2 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP-24 24 not_compliant 8542.39.00.01
MAX530ACAG+
Analog Devices Inc
Check for Price Yes Active 5 V 5.1 V -5.1 V 0.0122 % 12 YES D/A CONVERTER BINARY, OFFSET BINARY PARALLEL, WORD -5 V 1 25 µs 400 µA COMMERCIAL R-PDSO-G24 Not Qualified e3 1 70 °C 260 30 24 PLASTIC/EPOXY SSOP SSOP24(UNSPEC) RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5.29 mm 1.99 mm 8.2 mm ANALOG DEVICES INC 24-SSOP-5.3_MM SSOP-24 24 compliant 24-SSOP-5.3_MM 1999-05-25 Analog Devices