Filter Your Search
1 - 3 of 3 results
|
MAX528CWG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 12 V | 2.25 V | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | -5 V | 8 | 2 µs | 1000 ns | 9 mA | BICMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SSOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 8.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP-24 | 24 | not_compliant | 8542.39.00.01 | |||||||
|
MAX528CWG+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 12 V | 2.25 V | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | -5 V | 8 | 2 µs | 1000 ns | 9 mA | BICMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 8.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SOP24,.4 | 24 | compliant | 8542.39.00.01 | EAR99 | ||||
|
MAX528CWG+T
Analog Devices Inc
|
Check for Price | Yes | Active | 12 V | 2.25 V | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | -5 V | 8 | 2 µs | 1000 ns | 9 mA | BICMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 8.2 mm | 24-SOIC_W-300_MIL | 24 | 24-SOIC_W-300_MIL | 1999-05-28 |