Parametric results for: MAX516ACNG+ under Comparators

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max516acng
Select parts from the table below to compare.
Compare
Compare
MAX516ACNG-T
Maxim Integrated Products
Check for Price Buy No No Transferred 400 nA 10 mA 800 ns 4 COMPARATOR 4.75 V CMOS 17 V COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.72 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, 24 compliant EAR99 8542.39.00.01
MAX516ACNG+
Analog Devices Inc
Check for Price Buy Yes Obsolete 10 mV 400 nA 10 mA 800 ns 4 COMPARATOR 4.75 V CMOS 300 nA 17 V COMMERCIAL R-PDIP-T24 Not Qualified e3 1 70 °C 260 30 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.72 mm 7.62 mm 24-PDIP-300_MIL 24 24-PDIP-300_MIL 1999-05-28
MAX516ACNG+
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 10 mV 400 nA 10 mA 800 ns 4 COMPARATOR 4.75 V CMOS 300 nA 17 V COMMERCIAL R-PDIP-T24 Not Qualified e3 1 70 °C 260 30 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.72 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP24,.3 24 compliant EAR99 8542.39.00.01
MAX516ACNG
Maxim Integrated Products
Check for Price Buy No No Obsolete 10 mV 400 nA 10 mA 800 ns 4 COMPARATOR 4.75 V CMOS 300 nA 17 V COMMERCIAL R-PDIP-T24 Not Qualified e0 1 70 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.72 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, PLASTIC, DIP-24 24 not_compliant EAR99 8542.39.00.01