Filter Your Search
1 - 3 of 3 results
|
MAX5157BCPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 3.6 V | 0.0488 % | 12 | NO | D/A CONVERTER | BINARY | SERIAL | 2 | 16 µs | 600 µA | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.175 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX5157BCPE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | 3.6 V | 0.0488 % | 12 | NO | D/A CONVERTER | BINARY | SERIAL | 2 | 16 µs | 600 µA | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.175 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | |||
|
MAX5157BCPE
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | 3.6 V | 0.0488 % | 12 | NO | D/A CONVERTER | BINARY | SERIAL | 2 | 16 µs | COMMERCIAL | R-PDIP-T16 | COMMERCIAL | e0 | 1 | 70 °C | 245 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.175 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | unknown |