Parametric results for: MAX5094 under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 41 results

|
-
-
Manufacturer Part Number: max5094
Select parts from the table below to compare.
Compare
Compare
MAX5094BASA+
Analog Devices Inc
$2.0041 Yes Active 15 V 25 V 12 V 2 A YES SINGLE 1 MHz IT CAN ALSO OPERATE WITH CURRENT MODE SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 8 8-SOIC_N-150_MIL compliant 2005-11-18 Analog Devices
MAX5094AAUA+
Analog Devices Inc
$2.3653 Yes Active 15 V 25 V 12 V 2 A YES SINGLE 1 MHz IT CAN ALSO OPERATE WITH CURRENT MODE SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS AUTOMOTIVE S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC 8-MINI_SO-N/A LEAD FREE, MO-187CAA, MICRO, SOP-8 8 8-MINI_SO-N/A compliant 2005-11-18
MAX5094DAUA+
Maxim Integrated Products
$4.1762 Yes Yes Transferred 15 V 25 V 12 V 2 A YES SINGLE 1 MHz IT CAN ALSO OPERATE WITH CURRENT MODE SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS AUTOMOTIVE S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC TSSOP LEAD FREE, MO-187CAA, MICRO, SOP-8 8 compliant EAR99 8542.31.00.01
MAX5094CASA
Maxim Integrated Products
Check for Price No No Obsolete 15 V 25 V 12 V 2 A YES SINGLE 1 MHz IT CAN ALSO OPERATE WITH CURRENT MODE SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS AUTOMOTIVE R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 245 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.39.00.01
MAX5094AAUA+T
Analog Devices Inc
Check for Price Yes Active 15 V 25 V 12 V 2 A YES SINGLE 1 MHz IT CAN ALSO OPERATE WITH CURRENT MODE SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS AUTOMOTIVE S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm 8-MINI_SO-N/A 8 8-MINI_SO-N/A 2005-11-18
MAX5094AASA+
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V 25 V 12 V 1 A YES SINGLE 1 MHz IT CAN ALSO OPERATE WITH CURRENT MODE SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 8 compliant EAR99 8542.31.00.01
MAX5094BASA
Maxim Integrated Products
Check for Price No No Obsolete 15 V 25 V 12 V 2 A YES SINGLE 1 MHz IT CAN ALSO OPERATE WITH CURRENT MODE SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS AUTOMOTIVE R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 245 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.39.00.01
MAX5094BASA-T
Maxim Integrated Products
Check for Price No No Obsolete 15 V 25 V 12 V 2 A YES SINGLE 1 MHz IT CAN ALSO OPERATE WITH CURRENT MODE SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS AUTOMOTIVE R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.39.00.01
MAX5094AASA+
Analog Devices Inc
Check for Price Yes Active 15 V 25 V 12 V 1 A YES SINGLE 1 MHz IT CAN ALSO OPERATE WITH CURRENT MODE SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 8 8-SOIC_N-150_MIL compliant 2005-11-18 Analog Devices
MAX5094CAUA
Maxim Integrated Products
Check for Price No No Obsolete 15 V 25 V 12 V 2 A YES SINGLE 1 MHz IT CAN ALSO OPERATE WITH CURRENT MODE SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS AUTOMOTIVE S-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 245 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP, TSSOP8,.19 8 not_compliant EAR99 8542.39.00.01