Parametric results for: MAX5088 under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max5088
Select parts from the table below to compare.
Compare
Compare
MAX5088ATE+
Maxim Integrated Products
$2.4247 Yes Yes Obsolete 5 V 5.5 V 4.5 V 3.5 A YES BUCK 2.4 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS AUTOMOTIVE S-XQCC-N16 e3 Not Qualified 1 125 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.20SQ,32 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 800 µm QUAD 5 mm 5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHB, TQFN-16 16 compliant EAR99 8542.39.00.01
MAX5088ATE
Maxim Integrated Products
Check for Price No No Obsolete 5 V 5.5 V 4.5 V 3.5 A YES BUCK 2.4 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS AUTOMOTIVE S-XQCC-N16 e0 Not Qualified 1 125 °C -40 °C 245 16 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 800 µm QUAD 5 mm 5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN 5 X 5 MM, 0.80 MM HEIGHT, MO-220WHHB, TQFN-16 16 not_compliant EAR99 8542.39.00.01
MAX5088ATE+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 5 V 5.5 V 4.5 V 3.5 A YES BUCK 2.4 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS AUTOMOTIVE S-XQCC-N16 e3 Not Qualified 1 125 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.20SQ,32 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 800 µm QUAD 5 mm 5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN HVQCCN, LCC16,.20SQ,32 16 compliant EAR99 8542.39.00.01