Filter Your Search
1 - 4 of 4 results
Select Parts | Part Number |
---|
|
MAX5087BATE/V+
Analog Devices Inc
|
||
|
MAX5087BATE/V+
Maxim Integrated Products
|
||
|
MAX5087BATE/V+T
Maxim Integrated Products
|
||
|
MAX5087BATE/V+T
Analog Devices Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Output Voltage1-Nom
|
Dropout Voltage1-Nom
|
Output Current1-Max
|
Number of Outputs |
Surface Mount
|
Adjustability
|
Regulator Type
|
Input Voltage Absolute-Max
|
Line Regulation-Max (%/V)
|
Line Regulation-Max
|
Load Regulation-Max
|
Load Regulation-Max(%)
|
Number of Functions |
Output Voltage1-Max
|
Output Voltage1-Min
|
Technology |
Voltage Tolerance-Max
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Moisture Sensitivity Level
|
Operating Temperature TJ-Max
|
Operating Temperature TJ-Min
|
Peak Reflow Temperature (Cel)
|
Screening Level
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Manufacturer Package Code
|
Reach Compliance Code
|
Date Of Intro
|
Feature
|
Samacsys Manufacturer
|
ECCN Code
|
HTS Code
|
Yes | Active | 5 V | 900 mV | 400 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 50 V | 0.04 | 0.057 % | 0.1 % | 0.04 % | 1 | 11 V | 2.5 V | S-PQCC-N16 | e3 | 1 | 260 | 30 | 16 | PLASTIC/EPOXY | QCCN | LCC16,.2SQ,32 | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 16-LFCSP-5X5X0.75 | TQFN-EP-16 | 16 | 16-LFCSP-5X5X0.75 | compliant | 2006-02-17 | Adjustable,Positive,Single Output,Standard Drop | Analog Devices | |||||||||||
Yes | Yes | Transferred | 5 V | 900 mV | 400 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 50 V | 0.04 | 0.057 % | 0.1 % | 0.04 % | 1 | 11 V | 2.5 V | S-PQCC-N16 | e3 | 1 | 260 | 30 | 16 | PLASTIC/EPOXY | QCCN | LCC16,.2SQ,32 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | TQFN-EP-16 | compliant | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | |||||||||||||
Yes | Transferred | 5 V | 900 mV | 400 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 50 V | 0.04 | 0.057 % | 0.1 % | 0.04 % | 1 | 11 V | 2.5 V | BICMOS | 3 % | S-PQCC-N16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | QCCN | LCC16,.2SQ,32 | SQUARE | CHIP CARRIER | TR | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | TQFN-EP-16 | compliant | Adjustable,Positive,Single Output,Standard Drop | |||||||||
Yes | Active | 5 V | 900 mV | 400 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 50 V | 0.04 | 0.057 % | 0.1 % | 0.04 % | 1 | 11 V | 2.5 V | BICMOS | 3 % | S-PQCC-N16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | QCCN | LCC16,.2SQ,32 | SQUARE | CHIP CARRIER | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 16-LFCSP-5X5X0.75 | TQFN-EP-16 | 16 | 16-LFCSP-5X5X0.75 | compliant | 2006-02-17 | Adjustable,Positive,Single Output,Standard Drop | Analog Devices |
|
MAX5087BATE/V+
Analog Devices Inc
|
Check for Price Buy | Yes | Active | 5 V | 900 mV | 400 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 50 V | 0.04 | 0.057 % | 0.1 % | 0.04 % | 1 | 11 V | 2.5 V | S-PQCC-N16 | e3 | 1 | 260 | 30 | 16 | PLASTIC/EPOXY | QCCN | LCC16,.2SQ,32 | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 16-LFCSP-5X5X0.75 | TQFN-EP-16 | 16 | 16-LFCSP-5X5X0.75 | compliant | 2006-02-17 | Adjustable,Positive,Single Output,Standard Drop | Analog Devices | ||||||||||||
|
MAX5087BATE/V+
Maxim Integrated Products
|
Check for Price Buy | Yes | Yes | Transferred | 5 V | 900 mV | 400 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 50 V | 0.04 | 0.057 % | 0.1 % | 0.04 % | 1 | 11 V | 2.5 V | S-PQCC-N16 | e3 | 1 | 260 | 30 | 16 | PLASTIC/EPOXY | QCCN | LCC16,.2SQ,32 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | TQFN-EP-16 | compliant | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | ||||||||||||||
|
MAX5087BATE/V+T
Maxim Integrated Products
|
Check for Price Buy | Yes | Transferred | 5 V | 900 mV | 400 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 50 V | 0.04 | 0.057 % | 0.1 % | 0.04 % | 1 | 11 V | 2.5 V | BICMOS | 3 % | S-PQCC-N16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | QCCN | LCC16,.2SQ,32 | SQUARE | CHIP CARRIER | TR | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | TQFN-EP-16 | compliant | Adjustable,Positive,Single Output,Standard Drop | ||||||||||
|
MAX5087BATE/V+T
Analog Devices Inc
|
Check for Price Buy | Yes | Active | 5 V | 900 mV | 400 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 50 V | 0.04 | 0.057 % | 0.1 % | 0.04 % | 1 | 11 V | 2.5 V | BICMOS | 3 % | S-PQCC-N16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | QCCN | LCC16,.2SQ,32 | SQUARE | CHIP CARRIER | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 16-LFCSP-5X5X0.75 | TQFN-EP-16 | 16 | 16-LFCSP-5X5X0.75 | compliant | 2006-02-17 | Adjustable,Positive,Single Output,Standard Drop | Analog Devices |