Parametric results for: MAX5087BATE+ under Linear Regulator ICs

Filter Your Search

1 - 10 of 10 results

|
-
Manufacturer Part Number: max5087bate
Select parts from the table below to compare.
Compare
Compare
MAX5087BATE+
Maxim Integrated Products
$3.3651 Yes Yes Transferred 5 V 900 mV 400 mA 1 YES FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 50 V 0.04 0.057 % 0.1 % 0.04 % 1 11 V 2.5 V BICMOS 3 % S-XQCC-N16 e3 Not Qualified 1 125 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.2SQ,32 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 800 µm QUAD 5 mm 5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN HVQCCN, LCC16,.2SQ,32 16 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
MAX5087BATE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 900 mV 400 mA 1 YES FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 50 V 0.04 0.057 % 0.1 % 0.04 % 1 11 V 2.5 V BICMOS 3 % S-XQCC-N16 e3 Not Qualified 1 125 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.2SQ,32 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR YES MATTE TIN NO LEAD 800 µm QUAD 5 mm 5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN HVQCCN, LCC16,.2SQ,32 16 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
MAX5087BATE+T
Analog Devices Inc
Check for Price Yes Active 5 V 900 mV 400 mA 1 YES FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 50 V 0.04 0.057 % 0.1 % 0.04 % 1 11 V 2.5 V BICMOS 3 % S-XQCC-N16 e3 Not Qualified 1 125 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.2SQ,32 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 800 µm QUAD 5 mm 5 mm 800 µm 16-LFCSP-5X5X0.75 16 Adjustable,Positive,Single Output,Standard Drop 16-LFCSP-5X5X0.75 2006-02-17 Analog Devices
MAX5087BATE/V+
Analog Devices Inc
Check for Price Yes Active 5 V 900 mV 400 mA 1 YES FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 50 V 0.04 0.057 % 0.1 % 0.04 % 1 11 V 2.5 V S-PQCC-N16 e3 1 260 30 16 PLASTIC/EPOXY QCCN LCC16,.2SQ,32 SQUARE CHIP CARRIER YES Matte Tin (Sn) NO LEAD 500 µm QUAD 3 mm 3 mm 800 µm ANALOG DEVICES INC 16-LFCSP-5X5X0.75 16 compliant Adjustable,Positive,Single Output,Standard Drop 16-LFCSP-5X5X0.75 2006-02-17 Analog Devices
MAX5087BATE
Maxim Integrated Products
Check for Price No No Obsolete 5 V 900 mV 400 mA 1 YES FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 50 V 0.04 0.057 % 0.1 % 0.04 % 1 11 V 2.5 V BICMOS 3 % S-XQCC-N16 e0 Not Qualified 125 °C -40 °C 16 UNSPECIFIED HVQCCN LCC16,.2SQ,32 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 800 µm QUAD 5 mm 5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN 5 X 5 MM, 0.80 MM HEIGHT, MO-220WHHB, TQFN-16 16 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
MAX5087BATE/V+
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 900 mV 400 mA 1 YES FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 50 V 0.04 0.057 % 0.1 % 0.04 % 1 11 V 2.5 V S-PQCC-N16 e3 1 260 30 16 PLASTIC/EPOXY QCCN LCC16,.2SQ,32 SQUARE CHIP CARRIER YES MATTE TIN NO LEAD 500 µm QUAD 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
MAX5087BATE+
Analog Devices Inc
Check for Price Yes Active 5 V 900 mV 400 mA 1 YES FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 50 V 0.04 0.057 % 0.1 % 0.04 % 1 11 V 2.5 V BICMOS 3 % S-XQCC-N16 e3 Not Qualified 1 125 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.2SQ,32 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 800 µm QUAD 5 mm 5 mm 800 µm 16-LFCSP-5X5X0.75 16 Adjustable,Positive,Single Output,Standard Drop 16-LFCSP-5X5X0.75 2006-02-17 Analog Devices
MAX5087BATE/V+T
Maxim Integrated Products
Check for Price Yes Transferred 5 V 900 mV 400 mA 1 YES FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 50 V 0.04 0.057 % 0.1 % 0.04 % 1 11 V 2.5 V BICMOS 3 % S-PQCC-N16 e3 Not Qualified 1 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY QCCN LCC16,.2SQ,32 SQUARE CHIP CARRIER TR YES MATTE TIN NO LEAD 500 µm QUAD 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC compliant Adjustable,Positive,Single Output,Standard Drop
MAX5087BATE-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 900 mV 400 mA 1 YES FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 50 V 0.04 0.057 % 0.1 % 0.04 % 1 11 V 2.5 V BICMOS 3 % S-XQCC-N16 e0 Not Qualified 125 °C -40 °C 16 UNSPECIFIED HVQCCN LCC16,.2SQ,32 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR YES TIN LEAD NO LEAD 800 µm QUAD 5 mm 5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN 5 X 5 MM, 0.80 MM HEIGHT, MO-220WHHB, TQFN-16 16 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
MAX5087BATE/V+T
Analog Devices Inc
Check for Price Yes Active 5 V 900 mV 400 mA 1 YES FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 50 V 0.04 0.057 % 0.1 % 0.04 % 1 11 V 2.5 V BICMOS 3 % S-PQCC-N16 e3 Not Qualified 1 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY QCCN LCC16,.2SQ,32 SQUARE CHIP CARRIER TR YES Matte Tin (Sn) NO LEAD 500 µm QUAD 3 mm 3 mm 800 µm ANALOG DEVICES INC 16-LFCSP-5X5X0.75 16 compliant Adjustable,Positive,Single Output,Standard Drop 16-LFCSP-5X5X0.75 2006-02-17 Analog Devices