Filter Your Search
1 - 6 of 6 results
|
MAX5041EAI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5.5 V | 4.75 V | YES | PHASE-SHIFT | 525 kHz | IT CAN ALSO BE OPERATED FROM A 8V TO 28V INPUT VOLTAGE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G28 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 10.2 mm | 1.99 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 5.30 MM, MO150, SSOP-28 | 28 | not_compliant | EAR99 | 8542.31.00.01 | ||||||
|
MAX5041EAI+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 5.5 V | 4.75 V | YES | PHASE-SHIFT | 525 kHz | IT CAN ALSO BE OPERATED FROM A 8V TO 28V INPUT VOLTAGE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.29 mm | 10.2 mm | 1.99 mm | ANALOG DEVICES INC | 28-SSOP-5.3_MM | 5.30 MM, MO150, SSOP-28 | 28 | compliant | 28-SSOP-5.3_MM | 2002-09-02 | Analog Devices | |||||
|
MAX5041EAI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 5.5 V | 4.75 V | YES | PHASE-SHIFT | 525 kHz | IT CAN ALSO BE OPERATED FROM A 8V TO 28V INPUT VOLTAGE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 10.2 mm | 1.99 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP28,.3 | 28 | compliant | EAR99 | 8542.31.00.01 | |||||
|
MAX5041EAI+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 5.5 V | 4.75 V | YES | PHASE-SHIFT | 525 kHz | IT CAN ALSO BE OPERATED FROM A 8V TO 28V INPUT VOLTAGE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 10.2 mm | 1.99 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 5.30 MM, MO150, SSOP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | |||||
|
MAX5041EAI
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5.5 V | 4.75 V | YES | PHASE-SHIFT | 525 kHz | IT CAN ALSO BE OPERATED FROM A 8V TO 28V INPUT VOLTAGE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G28 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 10.2 mm | 1.99 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 5.30 MM, MO150, SSOP-28 | 28 | not_compliant | EAR99 | 8542.31.00.01 | ||||||
|
MAX5041EAI+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 5.5 V | 4.75 V | YES | PHASE-SHIFT | 525 kHz | IT CAN ALSO BE OPERATED FROM A 8V TO 28V INPUT VOLTAGE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.29 mm | 10.2 mm | 1.99 mm | 28-SSOP-5.3_MM | 28 | 28-SSOP-5.3_MM | 2002-09-02 |