Filter Your Search
1 - 10 of 91 results
|
MAX5048CAUT+T
Maxim Integrated Products
|
$1.1558 | Yes | Transferred | 12 V | 21 ns | 21 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BICMOS | WWW.MAXIMINTEGRATED.COM/MAX5048C.RELATED. | THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 14 V | 4 V | YES | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23, 6 PIN | compliant | |||||||||||||||||||||||||||
|
MAX5040EUB+
Maxim Integrated Products
|
$1.7309 | Yes | Transferred | BICMOS | POWER SUPPLY SUPPORT CIRCUIT | 2 | 1 | 5.5 V | 2.5 V | 5 V | YES | INDUSTRIAL | S-PDSO-G10 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 2.945 mm | 1.1 mm | 2.945 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP, | compliant | EAR99 | 8542.31.00.01 | NO | ||||||||||||||||||||||||||||||
|
MAX5048AATT+
Maxim Integrated Products
|
$3.2601 | Yes | Yes | Transferred | 12 V | 7.6 A | 27 ns | 27 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | YES | 1 | 12.6 V | 4 V | YES | AUTOMOTIVE | S-XDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | VSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | NO LEAD | 950 µm | DUAL | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | VSON, SOLCC6,.11,37 | compliant | EAR99 | 8542.39.00.01 | SON | 6 | |||||||||||||||||||||||
|
MAX5048AATT+T
Maxim Integrated Products
|
$3.2601 | Yes | Yes | Transferred | 12 V | 7.6 A | 27 ns | 27 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | YES | 1 | 12.6 V | 4 V | YES | AUTOMOTIVE | S-XDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | VSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | NO LEAD | 950 µm | DUAL | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | VSON, SOLCC6,.11,37 | compliant | EAR99 | 8542.39.00.01 | SON | 6 | |||||||||||||||||||||||
|
MAX5048BATT+T
Maxim Integrated Products
|
$3.4974 | Yes | Yes | Transferred | 12 V | 7.6 A | 27 ns | 27 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | YES | 1 | 12.6 V | 4 V | YES | AUTOMOTIVE | S-XDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | VSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | NO LEAD | 950 µm | DUAL | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | VSON, SOLCC6,.11,37 | compliant | EAR99 | 8542.39.00.01 | SON | 6 | |||||||||||||||||||||||
|
MAX5048BAUT+T
Maxim Integrated Products
|
$5.2784 | Yes | Yes | Transferred | 12 V | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | YES | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | MATTE TIN | GULL WING | 950 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
MAX504CPD+
Analog Devices Inc
|
$5.8720 | Yes | Obsolete | 5 V | 10 | CMOS | 1 | 400 µA | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.572 mm | 7.62 mm | 14-PDIP-300_MIL | 14 | 14-PDIP-300_MIL | 1997-12-02 | Analog Devices | 3 V | D/A CONVERTER | BINARY | SERIAL | 0.0488 % | 25 µs | ||||||||||||||||||||||||||
|
MAX504CPD+
Maxim Integrated Products
|
$6.0266 | Yes | Yes | Transferred | 5 V | 10 | CMOS | 1 | 400 µA | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP14,.3 | compliant | EAR99 | 8542.39.00.01 | DIP | 14 | 3 V | D/A CONVERTER | BINARY | SERIAL | 0.0488 % | 25 µs | |||||||||||||||||||||||
|
MAX504ESD+
Maxim Integrated Products
|
$6.4997 | Yes | Yes | Transferred | 5 V | 10 | CMOS | 1 | 400 µA | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | 0.150 INCH, SOIC-14 | compliant | EAR99 | 8542.39.00.01 | SOIC | 14 | 3 V | D/A CONVERTER | BINARY | SERIAL | 0.0488 % | 25 µs | ||||||||||||||||||||||
|
MAX504CSD+
Analog Devices Inc
|
$6.5300 | Yes | Active | 5 V | 10 | CMOS | 1 | 400 µA | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 0.150 INCH, SOIC-14 | compliant | 14-SOIC_N-150_MIL | 14 | 14-SOIC_N-150_MIL | 1997-12-02 | Analog Devices | 3 V | D/A CONVERTER | BINARY | SERIAL | 0.0488 % | 25 µs |