Parametric results for: MAX5003EEE under Switching Regulator or Controllers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max5003eee
Select parts from the table below to compare.
Compare
Compare
MAX5003EEE
Maxim Integrated Products
Check for Price No No Obsolete 12 V 7.4 V 1 A YES SINGLE 300 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G16 e0 Not Qualified 1 85 °C -40 °C 245 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 635 µm DUAL 3.9 mm 4.89 mm 1.73 mm MAXIM INTEGRATED PRODUCTS INC SOIC QSOP-16 16 not_compliant EAR99 8542.31.00.01
MAX5003EEE+T
Analog Devices Inc
Check for Price Yes Not Recommended 12 V 7.4 V 1 A YES SINGLE 300 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.9 mm 4.89 mm 1.73 mm 16-QSOP-150_MIL 16 16-QSOP-150_MIL 1999-10-23 Analog Devices
MAX5003EEE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 12 V 7.4 V 1 A YES SINGLE 300 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 3.9 mm 4.89 mm 1.73 mm MAXIM INTEGRATED PRODUCTS INC SOIC SSOP, SSOP16,.25 16 compliant EAR99 8542.31.00.01 1999-12-16
MAX5003EEE-T
Maxim Integrated Products
Check for Price No No Obsolete 12 V 7.4 V 1 A YES SINGLE 300 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G16 e0 Not Qualified 1 85 °C -40 °C 245 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 635 µm DUAL 3.9 mm 4.89 mm 1.73 mm MAXIM INTEGRATED PRODUCTS INC SOIC QSOP-16 16 not_compliant EAR99 8542.31.00.01
MAX5003EEE+
Analog Devices Inc
Check for Price Yes Not Recommended 12 V 7.4 V 1 A YES SINGLE 300 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.9 mm 4.89 mm 1.73 mm ANALOG DEVICES INC 16-QSOP-150_MIL QSOP-16 16 compliant 16-QSOP-150_MIL 1999-10-23 Analog Devices
MAX5003EEE+
Maxim Integrated Products
Check for Price Yes Yes Transferred 12 V 7.4 V 1 A YES SINGLE 300 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 3.9 mm 4.89 mm 1.73 mm MAXIM INTEGRATED PRODUCTS INC SOIC QSOP-16 16 compliant EAR99 8542.31.00.01 1999-12-16