Filter Your Search
1 - 3 of 3 results
|
MAX498CWI-T
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | YES | -5 V | AUDIO/VIDEO SWITCH | -5.5 V | -4.5 V | 1 | 4 | 81 dB | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | COMMERCIAL | e0 | 1 | 70 °C | 245 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.300 INCH, SOP-28 | 28 | unknown | |||||
|
MAX498CWI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | AUDIO/VIDEO SWITCH | -5.5 V | -4.5 V | 1 | 4 | 81 dB | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 245 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SOP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
MAX498CWI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | AUDIO/VIDEO SWITCH | -5.5 V | -4.5 V | 1 | 4 | 81 dB | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 28 | compliant | 8542.39.00.01 |