Parametric results for: MAX4947EBA+ under Multiplexers or Switches

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: max4947eba
Select parts from the table below to compare.
Compare
Compare
MAX4947EBA+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 3 V YES 5.5 Ω 300 mΩ 800 ns 800 ns DPDT CMOS 3 3 70 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL S-XBGA-B25 Not Qualified e1 1 85 °C -40 °C 260 30 25 UNSPECIFIED VFBGA BGA25,5X5,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 2.54 mm 670 µm 2.54 mm MAXIM INTEGRATED PRODUCTS INC BGA VFBGA, BGA25,5X5,20 25 compliant 8542.39.00.01
MAX4947EBA+
Rochester Electronics LLC
Check for Price No Active 3 V YES 5.5 Ω 300 mΩ 800 ns 800 ns DPDT CMOS 3 3 70 dB 5.5 V 1.8 V INDUSTRIAL S-XBGA-B25 COMMERCIAL 1 85 °C -40 °C 260 NOT SPECIFIED 25 UNSPECIFIED VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH NOT SPECIFIED BALL 500 µm BOTTOM 2.54 mm 670 µm 2.54 mm ROCHESTER ELECTRONICS LLC BGA 2.50 X 2.50 MM, LEAD FREE, UCSP-25 25 unknown
MAX4947EBA+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 3 V YES 5.5 Ω 300 mΩ 800 ns 800 ns DPDT CMOS 3 3 70 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL S-XBGA-B25 Not Qualified e1 1 85 °C -40 °C 260 30 25 UNSPECIFIED VFBGA BGA25,5X5,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 2.54 mm 670 µm 2.54 mm MAXIM INTEGRATED PRODUCTS INC BGA 2.50 X 2.50 MM, ROHS COMPLIANT, UCSP-25 25 unknown 8542.39.00.01 EAR99
MAX4947EBA+T
Rochester Electronics LLC
Check for Price Yes Yes Active 3 V YES 5.5 Ω 300 mΩ 800 ns 800 ns DPDT CMOS 2 3 70 dB 5.5 V 1.8 V INDUSTRIAL S-XBGA-B25 1 85 °C -40 °C 260 NOT SPECIFIED 25 UNSPECIFIED VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH NOT SPECIFIED BALL 500 µm BOTTOM 2.54 mm 670 µm 2.54 mm ROCHESTER ELECTRONICS LLC BGA 2.50 X 2.50 MM, ROHS COMPLIANT, UCSP-25 25 unknown