Filter Your Search
1 - 10 of 12 results
|
MAX4947ETG+
Maxim Integrated Products
|
$4.7709 | Yes | Yes | Transferred | 3 V | YES | 5.5 Ω | 300 mΩ | 800 ns | 800 ns | DPDT | CMOS | 3 | 3 | 70 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGD-1, TQFN-24 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX4947EBA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 5.5 Ω | 300 mΩ | 800 ns | 800 ns | DPDT | CMOS | 3 | 3 | 70 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XBGA-B25 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 25 | UNSPECIFIED | VFBGA | BGA25,5X5,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.54 mm | 670 µm | 2.54 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | VFBGA, BGA25,5X5,20 | 25 | compliant | 8542.39.00.01 | ||||||||
|
MAX4947ERA+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 3 V | YES | 5.5 Ω | 300 mΩ | 800 ns | 800 ns | DPDT | CMOS | 1 | 1 | 70 dB | 5.5 V | 1.8 V | INDUSTRIAL | S-PBGA-B25 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 25 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.56 mm | 690 µm | 2.56 mm | MAXIM INTEGRATED PRODUCTS INC | VFBGA, | compliant | 8542.39.00.01 | |||||||||||||||
|
MAX4947ETG+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | 5.5 Ω | 300 mΩ | 800 ns | 800 ns | DPDT | CMOS | 3 | 3 | 70 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC24,.16SQ,20 | 24 | compliant | 8542.39.00.01 | ||||||||
|
MAX4947ETG+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | YES | 5.5 Ω | 300 mΩ | 800 ns | 800 ns | DPDT | CMOS | 3 | 3 | 70 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | 24-LFCSP-4X4X0.75 | 24 | 24-LFCSP-4X4X0.75 | 2006-11-16 | Analog Devices | ||||||||||
|
MAX4947ERA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | DPDT | e1 | 1 | 260 | 30 | TIN SILVER COPPER | MAXIM INTEGRATED PRODUCTS INC | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
MAX4947ETG/GG8
Analog Devices Inc
|
Check for Price | Active | 3 V | YES | 5.5 Ω | 300 mΩ | 800 ns | 800 ns | DPDT | CMOS | 5.5 V | 2 | 3 | 70 dB | COMMON OUTPUT | 10 µA | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N24 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | N/A | 24 | N/A | 2006-11-16 | ||||||||||||||
|
MAX4947EBA+
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | YES | 5.5 Ω | 300 mΩ | 800 ns | 800 ns | DPDT | CMOS | 3 | 3 | 70 dB | 5.5 V | 1.8 V | INDUSTRIAL | S-XBGA-B25 | COMMERCIAL | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 25 | UNSPECIFIED | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NOT SPECIFIED | BALL | 500 µm | BOTTOM | 2.54 mm | 670 µm | 2.54 mm | ROCHESTER ELECTRONICS LLC | BGA | 2.50 X 2.50 MM, LEAD FREE, UCSP-25 | 25 | unknown | ||||||||||||||
|
MAX4947EBA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 5.5 Ω | 300 mΩ | 800 ns | 800 ns | DPDT | CMOS | 3 | 3 | 70 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XBGA-B25 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 25 | UNSPECIFIED | VFBGA | BGA25,5X5,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.54 mm | 670 µm | 2.54 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | 2.50 X 2.50 MM, ROHS COMPLIANT, UCSP-25 | 25 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
MAX4947ETG/GG8
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 3 V | YES | 5.5 Ω | 300 mΩ | 800 ns | 800 ns | DPDT | CMOS | 5.5 V | 2 | 3 | 70 dB | COMMON OUTPUT | 10 µA | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N24 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 |