Filter Your Search
1 - 4 of 4 results
|
MAX4945AELA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BICMOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 28 V | 2.2 V | YES | INDUSTRIAL | S-PDSO-N8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | GOLD NICKEL | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | MAXIM INTEGRATED PRODUCTS INC | 2 X 2 MM, ROHS COMPLIANT, UDFN-8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX4945AELA+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BICMOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 28 V | 2.2 V | YES | INDUSTRIAL | S-PDSO-N8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | Gold/Nickel (Au/Ni) | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | ANALOG DEVICES INC | 2 X 2 MM, ROHS COMPLIANT, UDFN-8 | compliant | 8-LFCSP-2X2X0.75 | 8 | 8-LFCSP-2X2X0.75 | 2007-05-15 | |||||||
|
MAX4945AELA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BICMOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 28 V | 2.2 V | YES | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | Gold/Nickel (Au/Ni) | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | ANALOG DEVICES INC | 2 X 2 MM, ROHS COMPLIANT, UDFN-8 | compliant | 8-LFCSP-2X2X0.75 | 8 | 8-LFCSP-2X2X0.75 | 2007-05-15 | Analog Devices | |||||
|
MAX4945AELA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BICMOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 28 V | 2.2 V | YES | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | GOLD NICKEL | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | MAXIM INTEGRATED PRODUCTS INC | 2 X 2 MM, ROHS COMPLIANT, UDFN-8 | compliant | EAR99 | 8542.31.00.01 | DFN | 8 |