Filter Your Search
1 - 4 of 4 results
|
MAX4936ACTO+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | ANALOG CIRCUIT | BICMOS | IT ALSO REQUIRES 3.3 V | -2.5 V | -5.5 V | 1 | 5.5 V | 2.5 V | COMMERCIAL | R-XQCC-N42 | e3 | 1 | 70 °C | 260 | 30 | 42 | UNSPECIFIED | HVQCCN | LCC42,.14X.35,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 9 mm | 800 µm | 3.5 mm | MAXIM INTEGRATED PRODUCTS INC | 9 X 3.50 MM, ROHS COMPLIANT, TQFN-42 | compliant | 8542.39.00.01 | 2016-04-15 | ||||||
|
MAX4936ACTO+T
Analog Devices Inc
|
Check for Price | Yes | Active | ANALOG CIRCUIT | e3 | 1 | 260 | 30 | Matte Tin (Sn) | 2011-11-04 | 42-LFCSP-3.5X9X0.75 | 42 | 42-LFCSP-3.5X9X0.75 | Analog Devices | ||||||||||||||||||||||||||||||||
|
MAX4936ACTO+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | BICMOS | IT ALSO REQUIRES 3.3 V | -2.5 V | -5.5 V | 1 | 5.5 V | 2.5 V | COMMERCIAL | R-XQCC-N42 | e3 | 1 | 70 °C | 260 | 30 | 42 | UNSPECIFIED | HVQCCN | LCC42,.14X.35,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 9 mm | 800 µm | 3.5 mm | ANALOG DEVICES INC | 9 X 3.50 MM, ROHS COMPLIANT, TQFN-42 | compliant | 2011-11-04 | 42-LFCSP-3.5X9X0.75 | 42 | 42-LFCSP-3.5X9X0.75 | Analog Devices | ||||
|
MAX4936ACTO+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | ANALOG CIRCUIT | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | , | compliant | 8542.39.00.01 |