Parametric results for: MAX4901ETA under Multiplexers or Switches

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: max4901eta
Select parts from the table below to compare.
Compare
Compare
MAX4901ETA+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3 V YES 1 Ω 10 mΩ 100 ns 100 ns SPST BICMOS 2 2 70 dB 5.5 V 1.8 V INDUSTRIAL S-XDSO-N8 Not Qualified e3 1 85 °C -40 °C 260 30 8 UNSPECIFIED VSON SQUARE SMALL OUTLINE, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm DUAL 3 mm 800 µm 3 mm MAXIM INTEGRATED PRODUCTS INC SON VSON, 8 compliant EAR99 8542.39.00.01
MAX4901ETA-T
Maxim Integrated Products
Check for Price No No Obsolete 3 V YES 1 Ω 10 mΩ 100 ns 100 ns SPST BICMOS NO 2 2 70 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL S-XDSO-N8 Not Qualified e0 1 85 °C -40 °C 245 8 UNSPECIFIED VSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, VERY THIN PROFILE TIN LEAD NO LEAD 650 µm DUAL 3 mm 800 µm 3 mm MAXIM INTEGRATED PRODUCTS INC SON 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 8 not_compliant 8542.39.00.01
MAX4901ETA+
Analog Devices Inc
Check for Price Yes Active SPST e3 1 260 30 Matte Tin (Sn) 8-LFCSP-3X3X0.75 8 8-LFCSP-3X3X0.75 2005-08-24 Analog Devices
MAX4901ETA
Maxim Integrated Products
Check for Price No No Obsolete YES 300 mΩ 100 ns DPDT BICMOS NO 3 SEPARATE OUTPUT BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-N8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SON SOLCC8,.12,25 RECTANGULAR SMALL OUTLINE TIN LEAD NO LEAD 635 µm DUAL MAXIM INTEGRATED PRODUCTS INC not_compliant 8542.39.00.01
MAX4901ETA+
Maxim Integrated Products
Check for Price Yes Transferred SPST e3 1 260 30 MATTE TIN MAXIM INTEGRATED PRODUCTS INC , compliant 8542.39.00.01
MAX4901ETA+T
Analog Devices Inc
Check for Price Yes Active 3 V YES 1 Ω 10 mΩ 100 ns 100 ns SPST BICMOS 2 2 70 dB 5.5 V 1.8 V INDUSTRIAL S-XDSO-N8 Not Qualified e3 1 85 °C -40 °C 260 30 8 UNSPECIFIED VSON SQUARE SMALL OUTLINE, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm DUAL 3 mm 800 µm 3 mm 8-LFCSP-3X3X0.75 8 8-LFCSP-3X3X0.75 2005-08-24 Analog Devices