Parametric results for: MAX487ECPA+ under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: max487ecpa
Select parts from the table below to compare.
Compare
Compare
MAX487ECPA+
Analog Devices Inc
$2.5880 Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 2 µs LINE TRANSCEIVER CMOS COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER YES 2 µA EIA-422; EIA-485 1 1.5 V 4 mA COMPLEMENTARY 2 µs 400 µA 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm ANALOG DEVICES INC 8-PDIP-300_MIL 0.300 INCH, LEAD FREE, PLASTIC, MS-001AB, DIP-8 8 8-PDIP-300_MIL compliant 1995-09-23 Analog Devices
MAX487ECPA+
Maxim Integrated Products
$3.9823 Yes Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 2 µs LINE TRANSCEIVER CMOS COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER YES 2 µA EIA-422; EIA-485 1 1.5 V 4 mA COMPLEMENTARY 2 µs 400 µA 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, LEAD FREE, PLASTIC, MS-001AB, DIP-8 8 compliant EAR99 8542.39.00.01
MAX487ECPA
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 2 µs LINE TRANSCEIVER CMOS COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER YES EIA-422; EIA-485 1 2 µs 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T8 e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP, unknown EAR99 8542.39.00.01
MAX487ECPA
Maxim Integrated Products
Check for Price No No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 2 µs LINE TRANSCEIVER CMOS COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER YES 250 µA EIA-422; EIA-485 1 1.5 V 4 mA COMPLEMENTARY 2 µs 400 µA 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T8 Not Qualified e0 1 70 °C 245 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.39.00.01