Filter Your Search
1 - 1 of 1 results
|
MAX4851ETE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 4.5 Ω | 100 mΩ | 100 ns | 60 ns | SPST | CMOS | NO | 1 | 4 | 80 dB | SEPARATE OUTPUT | 5.5 V | 2 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 3 X 3 MM, 0.8 MM HEIGHT, TQFN-16 | 16 | not_compliant | 8542.39.00.01 |