Filter Your Search
1 - 2 of 2 results
|
MAX4836ETT18C
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5.5 V | 2.5 V | 1.8 V | 200 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 330 mV | 6 V | 0.0046 % | 1 | 1.836 V | 1.764 V | BICMOS | 2 % | S-XDSO-N6 | Not Qualified | 1 | 125 °C | -40 °C | 6 | UNSPECIFIED | HVSON | SOLCC6,.13,38 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | SON | HVSON, SOLCC6,.13,38 | 6 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
MAX4836ETT18C-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5.5 V | 2.5 V | 1.8 V | 200 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 330 mV | 6 V | 0.0046 % | 1 | 1.836 V | 1.764 V | BICMOS | 2 % | S-XDSO-N6 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 6 | UNSPECIFIED | HVSON | SOLCC6,.13,38 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | SON | HVSON, SOLCC6,.13,38 | 6 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |