Parametric results for: MAX4820ETP under Peripheral Drivers

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: max4820etp
Select parts from the table below to compare.
Compare
Compare
MAX4820ETP+T
Maxim Integrated Products
$2.6075 Yes Yes Transferred 3.3 V 8 1000 ns 1000 ns BUFFER OR INVERTER BASED PERIPHERAL DRIVER BICMOS TRANSIENT 1 SINK 150 mA 5.5 V 2.3 V YES INDUSTRIAL S-XQCC-N20 Not Qualified e3 1 85 °C -40 °C 260 30 20 UNSPECIFIED HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm MAXIM INTEGRATED PRODUCTS INC QFN HVQCCN, LCC20,.16SQ,20 20 compliant EAR99 8542.39.00.01
MAX4820ETP+
Maxim Integrated Products
$3.2908 Yes Yes Transferred 3.3 V 8 1000 ns 1000 ns BUFFER OR INVERTER BASED PERIPHERAL DRIVER BICMOS TRANSIENT 1 SINK 150 mA 5.5 V 2.3 V YES INDUSTRIAL S-XQCC-N20 Not Qualified e3 1 85 °C -40 °C 260 30 20 UNSPECIFIED HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm MAXIM INTEGRATED PRODUCTS INC QFN ROHS COMPLIANT, QFN-20 20 compliant EAR99 8542.39.00.01
MAX4820ETP
Rochester Electronics LLC
Check for Price No Active 3.3 V 70 mA 1000 ns 1000 ns BUFFER OR INVERTER BASED PERIPHERAL DRIVER BICMOS TRANSIENT 1 SINK 5.5 V 2.3 V YES INDUSTRIAL S-XQCC-N20 COMMERCIAL e0 1 85 °C -40 °C 245 NOT SPECIFIED 20 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm ROCHESTER ELECTRONICS LLC QFN 4 X 4 MM, 0.80 MM PITCH, MO-220, QFN-20 20 unknown
MAX4820ETP+T
Analog Devices Inc
Check for Price Yes Active 3.3 V 8 1000 ns 1000 ns BUFFER OR INVERTER BASED PERIPHERAL DRIVER BICMOS TRANSIENT 1 SINK 150 mA 5.5 V 2.3 V YES INDUSTRIAL S-XQCC-N20 Not Qualified e3 1 85 °C -40 °C 260 30 20 UNSPECIFIED HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm 20-LFCSP-4X4X0.75 20 20-LFCSP-4X4X0.75 2002-10-16 Analog Devices
MAX4820ETP
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V 8 70 mA 1000 ns 1000 ns BUFFER OR INVERTER BASED PERIPHERAL DRIVER BICMOS TRANSIENT 1 SINK 150 mA 5.5 V 2.3 V YES INDUSTRIAL S-XQCC-N20 Not Qualified e0 1 85 °C -40 °C 20 UNSPECIFIED HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm MAXIM INTEGRATED PRODUCTS INC QFN 4 X 4 MM, 0.80 MM PITCH, MO-220, QFN-20 20 not_compliant EAR99 8542.39.00.01
MAX4820ETP-T
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V 8 70 mA 1000 ns 1000 ns BUFFER OR INVERTER BASED PERIPHERAL DRIVER BICMOS TRANSIENT 1 SINK 150 mA 5.5 V 2.3 V YES INDUSTRIAL S-XQCC-N20 Not Qualified e0 1 85 °C -40 °C 20 UNSPECIFIED HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm MAXIM INTEGRATED PRODUCTS INC QFN 4 X 4 MM, 0.80 MM PITCH, MO-220, QFN-20 20 not_compliant EAR99 8542.39.00.01
MAX4820ETP+
Analog Devices Inc
Check for Price Yes Active 2.7 V OPEN-DRAIN 8 1000 ns 1000 ns BUFFER OR INVERTER BASED PERIPHERAL DRIVER BICMOS 8 SINK 5.5 V 2.3 V YES INDUSTRIAL S-XQCC-N20 Not Qualified e3 1 85 °C -40 °C 260 30 20 UNSPECIFIED HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm ANALOG DEVICES INC 20-LFCSP-4X4X0.75 TQFN-20 20 compliant 20-LFCSP-4X4X0.75 2002-10-16 Analog Devices