Parametric results for: MAX481CPA under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max481cpa
Select parts from the table below to compare.
Compare
Compare
MAX481CPA+
Maxim Integrated Products
$2.1678 Yes Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 60 ns LINE TRANSCEIVER CMOS 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER YES 1 mA EIA-422; EIA-485 1 1.5 V 4 mA COMPLEMENTARY 200 ns 900 µA 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-8 8 compliant EAR99 8542.39.00.01
MAX481CPA+
Analog Devices Inc
$2.5870 Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 60 ns LINE TRANSCEIVER CMOS 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER YES 1 mA EIA-422; EIA-485 1 1.5 V 4 mA COMPLEMENTARY 200 ns 900 µA 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm ANALOG DEVICES INC 8-PDIP-300_MIL PLASTIC, DIP-8 8 compliant 8-PDIP-300_MIL 2000-01-13 Analog Devices
MAX481CPA
Rochester Electronics LLC
Check for Price No No Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 60 ns LINE TRANSCEIVER CMOS 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER YES EIA-422; EIA-485 1 200 ns 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T8 e0 1 70 °C 245 NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, DIP-8 8 unknown
MAX481CPA
Maxim Integrated Products
Check for Price No No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 60 ns LINE TRANSCEIVER CMOS 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER YES 1 mA EIA-422; EIA-485 1 1.5 V 4 mA COMPLEMENTARY 200 ns 900 µA 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T8 Not Qualified e0 1 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.39.00.01