Filter Your Search
1 - 6 of 6 results
|
MAX4781EGE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 1 Ω | 300 mΩ | 25 ns | 15 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 75 dB | 1 µA | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 4 X 4 MM, 0.90 MM HEIGHT, QFN-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX4781EGE+T
Analog Devices Inc
|
Check for Price | Yes | Active | SINGLE-ENDED MULTIPLEXER | e3 | 1 | 260 | 30 | Matte Tin (Sn) | 16-LFCSP-4X4X0.85 | 16 | 16-LFCSP-4X4X0.85 | 2002-08-09 | Analog Devices | ||||||||||||||||||||||||||||||||||||||||
|
MAX4781EGE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | SINGLE-ENDED MULTIPLEXER | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
MAX4781EGE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 1 Ω | 300 mΩ | 25 ns | 15 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 75 dB | 1 µA | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 4 X 4 MM, 0.90 MM HEIGHT, QFN-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX4781EGE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | SINGLE-ENDED MULTIPLEXER | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
MAX4781EGE+
Analog Devices Inc
|
Check for Price | Yes | Active | SINGLE-ENDED MULTIPLEXER | e3 | 1 | 260 | 30 | Matte Tin (Sn) | 16-LFCSP-4X4X0.85 | 16 | 16-LFCSP-4X4X0.85 | 2002-08-09 | Analog Devices |