Filter Your Search
1 - 10 of 20 results
|
MAX4781ETE+
Maxim Integrated Products
|
$2.7595 | Yes | Yes | Transferred | 1.8 V | YES | 2.5 Ω | 300 mΩ | 30 ns | 20 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 1 µA | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC16,.12SQ,20 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4781ETE+T
Maxim Integrated Products
|
$2.8281 | Yes | Yes | Transferred | 1.8 V | YES | 2.5 Ω | 300 mΩ | 30 ns | 20 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 1 µA | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC16,.12SQ,20 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4781EUE+T
Maxim Integrated Products
|
$2.9702 | Yes | Yes | Transferred | 1.8 V | YES | 2.5 Ω | 300 mΩ | 30 ns | 20 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 75 dB | 1 µA | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4781EUE+
Maxim Integrated Products
|
$3.0446 | Yes | Yes | Transferred | 1.8 V | YES | 2.5 Ω | 300 mΩ | 30 ns | 20 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 75 dB | 1 µA | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4781ETE+T
Analog Devices Inc
|
$6.1041 | Yes | Active | 1.8 V | YES | 2.5 Ω | 300 mΩ | 30 ns | 20 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 1 µA | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | 16-LFCSP-3X3X0.75 | 16 | 16-LFCSP-3X3X0.75 | 2002-08-09 | Analog Devices | |||||||||
|
MAX4781ETE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 1.8 V | YES | 1 Ω | 300 mΩ | 25 ns | 15 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 75 dB | 1 µA | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 3 X 3 MM, 0.80 MM HEIGHT, MO-220, TQFN-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4781EUE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 1.8 V | YES | 2.5 Ω | 300 mΩ | 30 ns | 20 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 75 dB | 1 µA | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | 16-TSSOP_4.4-4.4_MM | 16 | 16-TSSOP_4.4-4.4_MM | 2002-08-09 | Analog Devices | ||||||||
|
MAX4781EGE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 1 Ω | 300 mΩ | 25 ns | 15 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 75 dB | 1 µA | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 4 X 4 MM, 0.90 MM HEIGHT, QFN-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX4781EUE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 1.8 V | YES | 1 Ω | 300 mΩ | 25 ns | 15 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 75 dB | 1 µA | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, MO-153AB, TSSOP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
MAX4781EGE+T
Analog Devices Inc
|
Check for Price | Yes | Active | SINGLE-ENDED MULTIPLEXER | e3 | 1 | 260 | 30 | Matte Tin (Sn) | 16-LFCSP-4X4X0.85 | 16 | 16-LFCSP-4X4X0.85 | 2002-08-09 | Analog Devices |