Parametric results for: MAX4762EBC+T under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max4762ebct
Select parts from the table below to compare.
Compare
Compare
MAX4762EBC+T
Maxim Integrated Products
$2.1112 Yes Yes Transferred 3 V YES 850 mΩ 50 mΩ 80 ns 70 ns SPDT BICMOS 1 2 65 dB 5.5 V 1.8 V INDUSTRIAL R-PBGA-B12 Not Qualified e1 1 85 °C -40 °C 260 30 12 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 2.02 mm 670 µm 1.54 mm MAXIM INTEGRATED PRODUCTS INC BGA 4 X 3 MM, UCSP-12 12 compliant EAR99 8542.39.00.01
MAX4762EBC+T
Analog Devices Inc
Check for Price Yes Active 3 V YES 850 mΩ 50 mΩ 80 ns 70 ns SPDT BICMOS 1 2 65 dB 5.5 V 1.8 V INDUSTRIAL R-PBGA-B12 Not Qualified e1 1 85 °C -40 °C 260 30 12 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 2.02 mm 670 µm 1.54 mm ANALOG DEVICES INC 12-WLCSP-N/A 4 X 3 MM, UCSP-12 12 compliant 12-WLCSP-N/A 2004-02-05 Analog Devices
MAX4762EBC-T
Maxim Integrated Products
Check for Price No No Obsolete 3 V YES 850 mΩ 50 mΩ 80 ns 70 ns SPDT BICMOS NO/NC 1 2 65 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL R-PBGA-B12 Not Qualified e0 1 85 °C -40 °C 245 12 PLASTIC/EPOXY VFBGA BGA12,3X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN LEAD BALL 500 µm BOTTOM 2.02 mm 670 µm 1.54 mm MAXIM INTEGRATED PRODUCTS INC BGA 4 X 3 MM, UCSP-12 12 not_compliant EAR99 8542.39.00.01