Filter Your Search
1 - 4 of 4 results
|
MAX4760EBX+TW
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | DPDT | NOT SPECIFIED | NOT SPECIFIED | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
MAX4760EBX-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 3.5 Ω | 200 mΩ | 140 ns | 50 ns | DPDT | CMOS | 4 | 4 | 100 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PBGA-B36 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 36 | PLASTIC/EPOXY | VFBGA | BGA36,6X6,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 3.06 mm | 670 µm | 3.06 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | BGA | 3 X 3 MM, UCSP-36 | 36 | ||||
|
MAX4760EBX+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 3.5 Ω | 200 mΩ | 150 ns | 60 ns | DPDT | CMOS | 2 | 4 | 80 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PBGA-B36 | Not Qualified | 1 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | VFBGA | BGA36,6X6,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 3.06 mm | 670 µm | 3.06 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | BGA | VFBGA, BGA36,6X6,20 | 36 | ||||||
|
MAX4760EBX-T
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | YES | 3.5 Ω | 200 mΩ | 140 ns | 50 ns | DPDT | CMOS | 4 | 4 | 100 dB | 5.5 V | 1.8 V | INDUSTRIAL | S-PBGA-B36 | COMMERCIAL | 1 | 85 °C | -40 °C | 240 | 20 | 36 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NOT SPECIFIED | BALL | 500 µm | BOTTOM | 3.06 mm | 670 µm | 3.06 mm | ROCHESTER ELECTRONICS LLC | unknown | BGA | 3 X 3 MM, UCSP-36 | 36 |