Parametric results for: MAX4754AEBE+T under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max4754aebet
Select parts from the table below to compare.
Compare
Compare
MAX4754AEBE+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 3 V YES 850 mΩ 100 mΩ 140 ns 50 ns SPDT CMOS 1 4 65 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL S-XBGA-B16 Not Qualified e1 1 85 °C -40 °C 260 30 16 UNSPECIFIED VFBGA BGA16,4X4,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 2.02 mm 670 µm 2.02 mm MAXIM INTEGRATED PRODUCTS INC BGA VFBGA, BGA16,4X4,20 16 compliant EAR99 8542.39.00.01
MAX4754AEBE+T
Rochester Electronics LLC
Check for Price No Yes Active 3 V YES 850 mΩ 100 mΩ 140 ns 50 ns SPDT CMOS 1 4 65 dB 5.5 V 1.8 V INDUSTRIAL S-XBGA-B16 1 85 °C -40 °C 260 NOT SPECIFIED 16 UNSPECIFIED VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH NOT SPECIFIED BALL 500 µm BOTTOM 2.02 mm 670 µm 2.02 mm ROCHESTER ELECTRONICS LLC BGA 2 X 2 MM, LEAD FREE, USUP-16 16 unknown