Filter Your Search
1 - 3 of 3 results
|
MAX4731EBL+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 50 Ω | 800 mΩ | 150 ns | 60 ns | SPST | CMOS | NO | 1 | 2 | 72 dB | SEPARATE OUTPUT | 11 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | UNSPECIFIED | VFBGA | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.52 mm | 690 µm | 1.52 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | 1.52 X 1.52 MM, UCSP-9 | 9 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX4731EBL+T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | YES | 50 Ω | 800 mΩ | 150 ns | 60 ns | SPST | CMOS | 1 | 2 | 72 dB | 11 V | 2 V | INDUSTRIAL | S-XBGA-B9 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 9 | UNSPECIFIED | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NOT SPECIFIED | BALL | 500 µm | BOTTOM | 1.52 mm | 690 µm | 1.52 mm | ROCHESTER ELECTRONICS LLC | BGA | 1.52 X 1.52 MM, UCSP-9 | 9 | unknown | ||||||||||
|
MAX4731EBL-T
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 3 V | YES | 50 Ω | 800 mΩ | 150 ns | 60 ns | SPST | CMOS | NO | 1 | 2 | 72 dB | SEPARATE OUTPUT | 11 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XBGA-B9 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 9 | UNSPECIFIED | VFBGA | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 1.52 mm | 690 µm | 1.52 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | 1.52 X 1.52 MM, UCSP-9 | 9 | not_compliant | 8542.39.00.01 |